EBC55DCTS

Heilind Number:SULEBC55DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCTS

Detailed Description

The EBC55DCTS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring PBT and Phosphor Bronze construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. Its 2-row, side-hole mount design with straight orientation and hairpin contacts allows for efficient PCB integration. Gold-plated Phosphor Bronze contacts and matte tin termination guarantee optimal conductivity and durability. With 110 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Compact yet sturdy, with a .61-inch height and 9.4mm width, the EBC55DCTS is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.