EBC55DCTT-S288

Heilind Number:SULEBC55DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCTT-S288

Detailed Description

SKU EBC55DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding applications. Featuring two rows of female contacts with a pitch of 2.54mm, it offers a total of 110 positions for seamless connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The hairpin contact type and straddle orientation further enhance its performance. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient while delivering high functionality. The termination plating of matte tin adds to its durability. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards for quality and reliability.