EBC55DCTT

Heilind Number:SULEBC55DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCTT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCTT

Detailed Description

The EBC55DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and through-hole termination method ensure secure and stable installation on the PCB. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and two rows of 110 positions, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial, aerospace, and automotive applications. The straight orientation and hairpin contact type make it easy to mate and unmate. With a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it saves space on the PCB. The termination plating of matte tin ensures compatibility with lead-free soldering processes. Overall, the EBC55DCTT is a versatile and reliable connector for critical electronic systems.