EBC55DCWD-S288

Heilind Number:SULEBC55DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCWD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, the EBC55DCWD-S288. Designed for high-performance applications, this female connector features a durable construction with a clearance hole mount type for easy installation. With a pitch of 2.54mm (.1 in) and 110 hairpin contact positions, it ensures reliable connectivity in demanding environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C, it's ideal for use in various industries. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees efficient power transmission. Its compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it suitable for space-constrained designs. Trust in the EBC55DCWDS288 for superior board-to-board connections in your next project.