EBC55DCWH-S288

Heilind Number:SULEBC55DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCWH-S288

Detailed Description

The EBC55DCWH-S288 is a high-performance board-to-board connector designed for reliable and durable connections in electronic systems. With a compact pitch of 2.54mm (.1 in) and two rows of 110 female contacts, this connector offers versatility in various applications. Its contact material, phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance, while the card extender termination method guarantees easy installation. Operating at a voltage of 700VAC and with a current rating of 3A, it meets stringent industry standards for performance. With a wide operating temperature range of -65 to 125°C and compliant with RoHS regulations, this connector is ideal for use in demanding environments. Its hairpin contact type and straddle orientation further enhance its stability and signal integrity. The connector's compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the EBC55DCWH-S288 for seamless and efficient board-to-board connections in your electronic designs.