| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCWH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DCWH |
EBC55DCWH
| Heilind Number: | SULEBC55DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC55DCWH Board To Board PCB Connector, designed for high-performance applications. This female connector, with a clearance hole mount type, features two rows of hairpin contact pins made of durable Phosphor Bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm, it offers 110 positions for secure connections. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of electronic devices. Its straight orientation and low profile (.61in height) make it space-efficient. The termination method of thru-hole with matte tin plating guarantees stability even in harsh environments (-65 to 125°C). Trust the EBC55DCWH for seamless board-to-board connections in your next project.

