EBC55DCWI-S288

Heilind Number:SULEBC55DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCWI-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC55DCWI-S288, offers reliable connectivity with a current rating of 3A and a voltage capability of 700 VAC. Featuring a female gender and two rows, this threaded mount type connector ensures secure attachment. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. With a pitch of 2.54mm and a contact type of hairpin, it accommodates 110 positions. Its straddle orientation and compact design, with dimensions of 15.49mm in height and 9.4mm in width, make it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating for durability, this connector is ideal for high-reliability environments. Explore our EBC55DCWIS288 for efficient board-to-board connectivity.