EBC55DCWI

Heilind Number:SULEBC55DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCWI

Detailed Description

The EBC55DCWI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated hairpin contacts offer low contact resistance and high reliability. With 110 positions arranged in 2 rows, it provides ample connectivity options. The threaded mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. The compact design, with a connector height of .61 inches and a width of 9.4mm, saves valuable board space. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental sustainability. Trust the EBC55DCWI for your critical connectivity needs.