EBC55DCWN-S288

Heilind Number:SULEBC55DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC55DCWN-S288, offers reliable connectivity with a 2.54mm pitch, ideal for high-density applications. Featuring 110 positions, this female connector with two rows, hairpin contacts, and gold plating ensures efficient signal transmission at up to 700VAC and 3A. Its card extender termination method and matte tin plating guarantee secure and durable connections even in harsh environments, with an operating temperature range from -65 to 125°C. The compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-saving installation. With its straddle orientation and no mounting requirement, it offers versatility in board-to-board connections. Perfect for demanding electronic systems, this connector is a crucial component in ensuring seamless data transfer and power distribution.