EBC55DCWN

Heilind Number:SULEBC55DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCWN

Detailed Description

The EBC55DCWN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a gender: Female configuration with two rows and a pitch of 2.54mm, this connector ensures secure connectivity in electronic applications. With a contact material of Phosphor Bronze and gold contact plating, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power transmission requirements. The straight orientation and hairpin contact type facilitate easy and efficient assembly. With 110 positions and a termination method of thru-hole, it offers versatile connectivity options. The connector is built to withstand harsh environmental conditions, with an operating temperature range of -65 to 125°C. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures long-term reliability. The EBC55DCWN is a perfect choice for demanding PCB connection needs in various industries.