EBC55DCWS-S288

Heilind Number:SULEBC55DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DCWS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board Connector, SKU EBC55DCWS-S288, designed for high-performance connectivity in electronic systems. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. Featuring a female gender design and two rows of contacts, it offers versatile connectivity options. The side hole mount type and card extender termination method ensure secure and reliable attachment to PCBs. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The 2.54mm pitch and hairpin contact type facilitate easy mating and unmating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 110 positions and a tail length of 2.79mm, it accommodates multiple connections with ease. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under the hi-rel category, it meets stringent reliability standards. Upgrade your PCB connectivity with the EBC55DCWSS288 Board-To-Board Connector.