| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DCWS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DCWS |
EBC55DCWS
| Heilind Number: | SULEBC55DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DCWS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DCWS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows, each meticulously crafted with PBT and Phosphor Bronze materials for durability and reliability. With a pitch of 2.54mm and contact plating in gold, it ensures efficient signal transmission at an amperage of 3A and voltage of 700VAC. The straight orientation and side hole mount type facilitate easy installation, while the hairpin contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector, with 110 positions and a tail length of 3.18mm, meets the most demanding requirements of modern electronics. Trust the EBC55DCWS for unparalleled performance in your PCB assembly projects.

