EBC55DCWT

Heilind Number:SULEBC55DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DCWT

Detailed Description

Introducing the EBC55DCWT, a high-performance female PCB connector designed for critical applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity and corrosion resistance. Featuring two rows with a pitch of 2.54mm, it provides 110 positions for versatile connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. Trust the EBC55DCWT for dependable board-to-board connections in your projects.