| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DKAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULEBC55DKAD |
EBC55DKAD
| Heilind Number: | SULEBC55DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DKAD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PBT and Phosphor Bronze, the SKU EBC55DKAD is a high-performance female connector designed for seamless board-to-board or card edge connections. With two rows and a pitch of 2.54mm, this connector offers 110 positions for versatile applications. Its right-angle orientation and thru-hole termination method ensure secure and reliable connectivity. The Cantilever contact type with gold plating guarantees excellent signal transmission, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industries and environments, making it a must-have component for your projects.

