EBC55DKAH

Heilind Number:SULEBC55DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKAH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKAH

Detailed Description

Introducing EBC55DKAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it can handle up to 3A of current, making it suitable for power and data connections. The cantilever contact type and right-angle orientation provide secure mating in tight spaces. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its clearance hole mount type and thru-hole termination method simplify installation on PCBs. The 110 positions and 2.54mm tail length offer ample connectivity options. With a compact height of 13.97mm and width of 9.4mm, it saves valuable board space. Matte Tin termination plating ensures durability. Ideal for use in aerospace, defense, and industrial applications, the EBC55DKAH guarantees performance and reliability.