EBC55DKAI

Heilind Number:SULEBC55DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKAI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKAI

Detailed Description

Introducing the EBC55DKAI, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various applications. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power delivery. The female gender, two rows, and threaded mount type offer secure connectivity on PCBs. Using a cantilever contact type with gold-plated phosphor bronze contacts, it ensures low contact resistance for high signal integrity. With 110 positions and a 2.54mm pitch, it enables versatile PCB layout options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and 13.97mm connector height facilitate space-saving installation. Featuring matte tin termination plating, it ensures solderability. Ideal for demanding electronic applications, the EBC55DKAI is the perfect choice for high-reliability connectivity needs.