EBC55DKAN

Heilind Number:SULEBC55DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKAN

Detailed Description

Introducing the EBC55DKAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows of 110 cantilever contacts plated with gold for optimal signal integrity, it offers seamless data transfer. The right-angle orientation and 2.54mm pitch allow for space-saving installation in tight layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Its matte tin termination plating ensures durability and longevity. Perfect for industrial and commercial electronics, the EBC55DKAN sets a new standard for connectivity solutions.