| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DKAS |
EBC55DKAS
| Heilind Number: | SULEBC55DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DKAS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 110 positions, offering reliable connectivity in compact spaces. Its cantilever contact type, made of gold-plated phosphor bronze, ensures excellent signal transmission. Suitable for high-power environments, it boasts a 3A current rating and can handle up to 700VAC. The connector's robust construction, with matte tin termination plating, guarantees durability even in extreme operating conditions ranging from -65 to 125°C. Its right-angle orientation and side hole mount type make installation easy and efficient. Trust the EBC55DKAS for seamless and secure board-to-board connections in your electronic designs.

