EBC55DKAT

Heilind Number:SULEBC55DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKAT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKAT

Detailed Description

Introducing the EBC55DKAT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm and 110 positions spread across 2 rows, this connector offers seamless integration for a variety of applications. Featuring a female gender and right-angle orientation, it ensures easy and secure connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. The termination method is through-hole with matte tin plating, providing a stable and durable connection. Measuring 13.97mm in height and 9.4mm in width, the EBC55DKAT is compact yet robust. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is a reliable solution for your PCB interconnection needs.