EBC55DKDD

Heilind Number:SULEBC55DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKDD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKDD

Detailed Description

Introducing the EBC55DKDD, a high-performance female PCB connector designed for demanding applications. This connector features two rows with a pitch of 2.54mm, offering 110 positions for secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. Constructed with PBT and Phosphor Bronze, and gold-plated for enhanced conductivity, this connector guarantees durability and signal integrity. Its Cantilever contact type and Thru Hole termination method make installation easy and secure, even in harsh environments. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layout. Trust the EBC55DKDD for your high-reliability connectivity needs.