EBC55DKDI

Heilind Number:SULEBC55DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKDI

Detailed Description

Meet the EBC55DKDI, a high-performance female PCB connector designed for optimal power transmission. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable connectivity in demanding electronics applications. Featuring two rows of contacts with a pitch of 2.54mm, it offers 110 positions for versatile board-to-board connections. The cantilever contact design, made of gold-plated phosphor bronze, guarantees superior conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient on PCBs. Its matte tin termination plating ensures corrosion resistance for long-term performance. Trust the EBC55DKDI for efficient and dependable interconnect solutions in your electronic designs.