EBC55DKDN

Heilind Number:SULEBC55DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKDN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKDN

Detailed Description

Introducing the EBC55DKDN, a high-performance board-to-board PCB connector designed for female applications. This connector, featuring two rows with a pitch of 2.54mm, ensures reliable connectivity in various electronic setups. With a contact material of phosphor bronze and gold plating, it guarantees optimal signal transmission while maintaining durability. The cantilever contact type and straight orientation make it easy to insert and secure, with a total of 110 positions for extensive connectivity possibilities. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of power and data transmission. The termination method of thru-hole with matte tin plating ensures secure attachment to PCBs. With a tail length of 4.06mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Perfect for demanding applications in aerospace, defense, and industrial sectors, the EBC55DKDN is a top choice for high-reliability connections. Elevate your electronic designs with this premium PCB connector.