EBC55DKDS

Heilind Number:SULEBC55DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKDS

Detailed Description

The EBC55DKDS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust performance in power delivery. The Cantilever contact type and straight orientation, along with two rows and 110 positions, provide versatile connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. With a compact size of 9.4mm width and 15.49mm height, it is space-saving without compromising functionality. The Matte Tin termination plating adds further durability. Ideal for applications in aerospace, defense, and industrial sectors, the EBC55DKDS ensures reliable connectivity in critical systems.