Introducing the EBC55DKDT, a high-performance board-to-board connector designed for demanding applications. With a gender specification of female, this connector features two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the thru-hole termination method guarantees reliable contact. Crafted with phosphor bronze contacts plated in gold, it offers exceptional conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. The cantilever contact type and straight orientation further enhance its functionality. With 110 positions and a pitch of 2.54mm (.1in), it allows for versatile connections on PCBs. The connector's robust construction, with an operating temperature range of -65 to 125°C, ensures performance in harsh environments. Measuring at .61in in height and 9.4mm (.37in) in width, it is compact yet efficient. The matte tin termination plating adds to its longevity. Classified under high-reliability connectors, the EBC55DKDT is the ideal choice for critical electronic systems.