EBC55DKED

Heilind Number:SULEBC55DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKED
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKED

Detailed Description

Introducing the EBC55DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row configuration with 110 female contacts, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-performance standards. The cantilever contact type and right-angle orientation offer versatility in installation. With a clearance hole mount and through-hole termination method, it facilitates easy assembly. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in diverse applications. The connector's compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. Termination plating with matte tin ensures durability. This connector is part of our extensive range of high-quality PCB connectors, catering to various industry needs. Whether for aerospace, defense, or industrial applications, the EBC55DKED guarantees exceptional performance and reliability.