| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DKEH |
EBC55DKEH
| Heilind Number: | SULEBC55DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The right angle orientation and clearance hole mount type make it easy to install in tight spaces. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCBs. Operating temperature range of -65 to 125°C ensures optimal performance in extreme conditions. Trust the EBC55DKEH for secure and efficient board-to-board connections in your electronic systems.

