EBC55DKEI

Heilind Number:SULEBC55DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKEI

Detailed Description

The EBC55DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. The two-row design with 110 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. With its cantilever contact type and tail length of 4.57mm, it provides secure and stable connections. The compact size, measuring 13.97mm in height and 9.4mm in width, is ideal for space-constrained applications. Certified for quality and performance, the EBC55DKEI is the perfect choice for mission-critical systems.