EBC55DKET

Heilind Number:SULEBC55DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKET
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKET

Detailed Description

Introducing the EBC55DKET, a high-performance PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in demanding environments. Featuring a female gender and two rows, it ensures efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the board. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and right-angle orientation allow for easy insertion. With 110 positions and a voltage rating of 700 VAC, this connector is ideal for high-density and high-power systems. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suited for harsh industrial settings. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the EBC55DKET is a top choice for professionals in the field.