| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC55DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC55DKJD |
EBC55DKJD
| Heilind Number: | SULEBC55DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC55DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC55DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its two rows of 110 female terminals, pitched at 2.54mm, offer efficient connectivity in compact spaces. The cantilever contact type and right-angle orientation further enhance usability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBC55DKJD guarantees long-term performance and durability. Ideal for use in aerospace, defense, and industrial environments, this connector is a trusted solution for critical electronic connections.

