EBC55DKJH

Heilind Number:SULEBC55DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKJH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKJH

Detailed Description

The EBC55DKJH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, right-angle orientation, and 110 positions spread across 2 rows, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a low profile design, measuring 13.97mm in height and 9.4mm in width, it allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term reliability. Whether in aerospace, telecommunications, or industrial electronics, the EBC55DKJH excels in performance and durability.