EBC55DKJI

Heilind Number:SULEBC55DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKJI

Detailed Description

Introducing SKU EBC55DKJI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. This connector, featuring a threaded mount type for secure installation, boasts a durable construction with PBT and phosphor bronze materials. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The 2-row, 110-position layout offers ample connectivity options, while the cantilever contact type and gold plating guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its right-angle orientation and 12.7mm tail length facilitate easy PCB integration, while the matte tin termination plating ensures long-term durability. Trust in the EBC55DKJI for efficient and robust board-to-board connections in your projects.