EBC55DKJS

Heilind Number:SULEBC55DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC55DKJS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, designed for high-performance electronic applications. This female connector, with two rows for efficient connectivity, features a side hole mount type and through-hole termination method for secure installation. Crafted with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The cantilever contact type and right-angle orientation offer versatility in PCB layouts. Boasting 110 positions and a pitch of 2.54mm, it facilitates intricate connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, conserves space on the board. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, this EBC55DKJS connector guarantees optimal performance and longevity. Upgrade your electronic systems with this premium-grade component.