EBC55DKJT

Heilind Number:SULEBC55DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKJT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKJT

Detailed Description

Introducing the EBC55DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure and stable installation on PCBs. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of your system. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The Cantilever contact type and right-angle orientation facilitate easy mating and disconnection. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method is through-hole with a matte tin plating, ensuring soldering reliability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Whether in telecommunications, aerospace, or industrial control systems, the EBC55DKJT is the ideal choice for high-reliability connectivity.