EBC55DKMD

Heilind Number:SULEBC55DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKMD

Detailed Description

Introducing the EBC55DKMD, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring PBT and Phosphor Bronze construction with gold-plated contact surfaces, this connector ensures optimal conductivity and durability in demanding applications. With a pitch of 2.54mm and 110 positions across two rows, it offers ample connectivity possibilities. The cantilever contact type and wire wrap termination method make for easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for various environments. The connector's straight orientation and clearance hole mount type further enhance its versatility. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the EBC55DKMD delivers high-speed, high-reliability connectivity.