EBC55DKMH

Heilind Number:SULEBC55DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKMH

Detailed Description

Introducing the EBC55DKMH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender, this connector offers two rows of cantilever contacts made of durable and conductive phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and a contact type designed for secure wire wrap termination, it provides easy and stable connections in any application. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal transmission requirements. Its straight orientation, clearance hole mount type, and 110 positions make it versatile for various PCB layouts. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees reliable performance even in harsh environments. With a compact size of 9.4mm width and 15.49mm height, the EBC55DKMH is ideal for space-constrained applications. Trust in this connector for high-quality and high-reliability connections in your electronic designs.