EBC55DKMI

Heilind Number:SULEBC55DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKMI

Detailed Description

Introducing the EBC55DKMI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable transmission. The contact material is crafted from durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets the stringent requirements of modern applications. The cantilever contact type and straight orientation make for easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. The termination method is wire wrap, with matte tin plating for added durability. With 110 positions and a tail length of 14.22mm, it offers ample connectivity options. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Certified for quality and reliability, the EBC55DKMI is the ideal choice for your connectivity needs.