EBC55DKMN

Heilind Number:SULEBC55DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKMN

Detailed Description

Introducing the EBC55DKMN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700 VAC. Featuring a female gender, straight orientation, and cantilever contact type, it ensures secure mating in a variety of applications. With two rows and 110 positions spaced at 2.54mm pitch, it allows for efficient PCB layout. The termination method of wire wrap and matte tin plating guarantee easy installation and solid solder joints. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient, ideal for densely populated PCBs. Trust the EBC55DKMN for superior board-to-board connectivity in your electronic designs.