EBC55DKMS

Heilind Number:SULEBC55DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKMS

Detailed Description

Introducing the EBC55DKMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a female gender, this connector features two rows for versatile connections. Its side hole mount type and wire wrap termination method ensure secure and efficient installation. Constructed with durable PBT and phosphor bronze materials, it guarantees reliability in operation. The gold-plated phosphor bronze contacts offer excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. With a cantilever contact type and straight orientation, it provides a stable and consistent connection. Boasting 110 positions and a tail length of 14.22mm, it accommodates complex circuitry with ease. Operating in a wide temperature range of -65 to 125°C, it is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial electronics, the EBC55DKMS is a reliable solution for your connectivity needs.