EBC55DKND

Heilind Number:SULEBC55DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKND

Detailed Description

Introducing the EBC55DKND, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a dual-row female interface with a pitch of 2.54mm, this connector offers 110 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze, it ensures durability and efficient power delivery with a 3A amperage and 700VAC voltage rating. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its cantilever contact type and straddle orientation make it ideal for card extender termination, while the matte tin plating on the termination ensures secure attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the EBC55DKND for efficient and durable board-to-board connections in your electronic designs.