EBC55DKNH

Heilind Number:SULEBC55DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKNH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC55DKNH, is a high-performance female connector designed for reliable signal transmission. With a current rating of 3A and voltage of 700VAC, this connector is suitable for demanding applications. Featuring two rows of cantilever contacts with gold plating, it ensures optimal conductivity and durability. The clearance hole mount type and card extender termination method offer easy installation. With a pitch of 2.54mm, it allows for precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its 110 positions and 15.37mm tail length provide ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances its reliability. Perfect for use in hi-rel applications, this connector guarantees superior performance.