EBC55DKNI

Heilind Number:SULEBC55DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKNI

Detailed Description

Introducing the EBC55DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The 2-row, 110-position design with a 2.54mm pitch offers versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its threaded mount and cantilever contact type provide secure and stable connections, while the straddle orientation allows for efficient PCB integration. Measuring at 13.97mm in height and 9.4mm in width, the EBC55DKNI is compact yet robust. Trust in this connector for your mission-critical electronic systems.