EBC55DKNN

Heilind Number:SULEBC55DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKNN

Detailed Description

The EBC55DKNN is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a gender specification of female and featuring two rows of contacts, this connector ensures secure and reliable connectivity. Its termination method via card extender and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for power and data-intensive systems. The cantilever contact type and straddle orientation further enhance its durability and stability. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient signal integrity. The connector's wide operating temperature range of -65 to 125°C, along with its matte tin termination plating, ensures performance even in harsh environmental conditions. Perfect for hi-rel applications, the EBC55DKNN is a top choice for professionals in need of reliable board-to-board connectivity solutions.