EBC55DKNS

Heilind Number:SULEBC55DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKNS

Detailed Description

Introducing the EBC55DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capability of 700VAC, it meets the requirements of industrial environments. The connector's cantilever contact type and side hole mount offer secure connections, while its straddle orientation and 2-row design accommodate 110 positions, making it ideal for high-density PCB layouts. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it guarantees performance in harsh conditions. With a compact size of 13.97mm in height and 9.4mm in width, the EBC55DKNS is a space-saving solution for your connectivity needs in aerospace, defense, and other hi-rel applications. Trust in its matte tin termination plating for long-term durability, solidifying its position as a reliable component in your electronic systems. Elevate your PCB connectivity with the EBC55DKNS.