EBC55DKNT

Heilind Number:SULEBC55DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKNT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKNT

Detailed Description

Introducing the EBC55DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts with a cantilever design guarantee secure mating, while gold-plated contact surfaces offer superior conductivity. The threaded mount type and card extender termination method provide easy and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industries, including aerospace and telecommunications. Boasting 110 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. With matte tin termination plating for added durability, the EBC55DKNT is the perfect choice for mission-critical systems.