EBC55DKRD

Heilind Number:SULEBC55DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKRD

Detailed Description

The EBC55DKRD board-to-board PCB connector is designed for high-reliability applications, boasting a sturdy construction of PBT and phosphor bronze with gold contact plating. Featuring a 2.54mm pitch and 110 positions across 2 rows, this female connector ensures secure and efficient connections. With a 3A amperage and 700VAC voltage rating, it meets the demands of industrial environments. The cantilever contact type and straddle orientation offer reliable signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse settings. Its clearance hole mount type and card extender termination method provide ease of installation. With a connector height of 13.97mm and width of 9.4mm, it's compact yet robust. The matte tin termination plating ensures durability. Ideal for demanding PCB applications, the EBC55DKRD guarantees exceptional performance.