EBC55DKRH

Heilind Number:SULEBC55DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKRH

Detailed Description

The EBC55DKRH is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent safety standards. The connector's 110 positions, arranged in 2 rows with a pitch of 2.54mm, offer ample connectivity options. Its cantilever contact type and gold plating guarantee low contact resistance and optimal signal transmission. Ideal for use in aerospace, defense, and industrial sectors, the EBC55DKRH operates efficiently in a wide temperature range from -65 to 125°C. Its clearance hole mount type and card extender termination method provide convenient installation. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. With matte tin termination plating, it ensures long-term durability. Trust the EBC55DKRH for seamless board-to-board connections in your critical electronic systems.