EBC55DKRI

Heilind Number:SULEBC55DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKRI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC55DKRI

Detailed Description

The EBC55DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its female gender, 2-row design, and threaded mount type offer secure and stable connections. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. With a pitch of 2.54mm, contact type of cantilever, and orientation of straddle, it allows for efficient signal transfer. Boasting 110 positions and a tail length of 5.97mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-lasting performance. The EBC55DKRI is part of our extensive range of connectors, meeting the highest standards of quality and durability.