EBC55DKRN

Heilind Number:SULEBC55DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKRN

Detailed Description

Introducing the EBC55DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of 110 positions, utilizing a Cantilever contact type for efficient contact. Its straddle orientation and card extender termination method offer versatility in installation. Gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBC55DKRN.