EBC55DKRS

Heilind Number:SULEBC55DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKRS

Detailed Description

Introducing the EBC55DKRS, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures stable power transmission. Featuring a female gender with two rows, it offers versatility in connectivity. The side-hole mount type and card extender termination method make installation easy and efficient. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation further enhance its functionality. With 110 positions and a tail length of 5.97mm, it accommodates high-density interconnections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. With matte tin termination plating and a robust build, it ensures long-term performance. Ideal for applications in aerospace, defense, and industrial sectors, the EBC55DKRS is a dependable solution for your connectivity needs.