EBC55DKRT

Heilind Number:SULEBC55DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC55DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC55DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEBC55DKRT

Detailed Description

Introducing the EBC55DKRT, a high-performance PCB connector designed for demanding applications. With a gender specification of Female, this connector features two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the termination method of Card Extender guarantees reliable contact. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability. Gold-plated contacts and a 2.54mm pitch provide optimal conductivity, suitable for handling up to 3A and 700VAC. The Cantilever contact type and Straddle orientation further enhance its functionality. With 110 positions and a tail length of 5.97mm, this connector offers ample connectivity options. Operating efficiently in temperature ranges from -65 to 125°C, it is ideal for use in diverse environments. The Matte Tin termination plating ensures long-lasting performance. Classified under hi_rel products, the EBC55DKRT is a reliable solution for board-to-board PCB connections.